
TDK's B72660M301K93 is a SIDAC with a maximum surge current of 1.2kA and a maximum voltage rating of 300V AC. It has a varistor voltage of 470V and is designed for surface mount applications. The device is available in a package quantity of 1000 and is packaged in tape and reel. The SIDAC operates within a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B72660M301K93 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4032 |
| Case Code (Metric) | 1080 |
| Package/Case | 4032 |
| Energy | 23J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M301K93 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.