TDK B72660M350K72 technical specifications.
| Capacitance | 1.05nF |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Clamping Voltage-Max | 100V |
| Contact Plating | Tin |
| Depth | 8mm |
| Energy | 2.5J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 4032 |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M350K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.