The TDK B72660M400K72 is a SIDAC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 56V and a maximum AC voltage rating of 40V. The device can handle a maximum output current of 2.5A and a clamping current of 2.5A. It is packaged in tape and reel format and has a size code of 4032.
TDK B72660M400K72 technical specifications.
| Capacitance | 900pF |
| Clamping Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 4032 |
| Varistor Voltage | 68V |
| Voltage Rating | 135V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M400K72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.