
TDK B72660M461K93 technical specifications.
| Capacitance | 55pF |
| Package/Case | 4032 |
| Energy | 36J |
| Lead Free | Lead Free |
| Max Surge Current | 1kA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Voltage Rating | 615V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M461K93 to view detailed technical specifications.
No datasheet is available for this part.