Sign in to ask questions about the TDK B72660M500K72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B72660M500K72 technical specifications.
| Capacitance | 530pF |
| Package/Case | 4032 |
| Energy | 4.2J |
| Max Output Current | 10A |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 82V |
| Voltage Rating | 135V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72660M500K72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.