
The B72660M600K72 is a SIDAC from TDK with a varistor voltage of 100V and a voltage tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is packaged in tape and reel. It can withstand a maximum surge current of 1.2kA and has a maximum voltage rating of 85V DC and 60V AC.
Checking distributor stock and pricing after the page loads.
TDK B72660M600K72 technical specifications.
| Capacitance | 480pF |
| Clamping Current | 10A |
| Clamping Voltage | 165V |
| Depth | 8mm |
| Energy | 4.8J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size Code | 4032 |
| Varistor Voltage | 100V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.