Var MOV 95VAC/125VDC 1200A 150V 4032 SMD Automotive Blister T/R
Checking distributor stock and pricing after the page loads.
TDK B72660M950S172 technical specifications.
| Capacitance | 260pF |
| Package/Case | 4032 |
| Clamping Current | 45A |
| Clamping Voltage | 270V |
| Depth | 8mm |
| Energy | 7.6J |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.2kA |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Size Code | 4032 |
| Varistor Voltage | 150V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.