The TDK B72714D0200A060 is a surface mount metal oxide varistor with a bidirectional configuration, suitable for overvoltage and ESD protection. It has a capacitance of 33pF and a clamping voltage of 60V. The varistor operates within a temperature range of -40°C to 85°C and is packaged in tape and reel. It is RoHS compliant and does not have radiation hardening capabilities.
TDK B72714D0200A060 technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 60V |
| Depth | 1.45mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.