TDK's B72724A8151V062 varistor features a capacitance of 5pF and a clamping voltage of 350V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The varistor is surface mountable and has a termination type of SMD/SMT. It is RoHS compliant and packaged in tape and reel with 6000 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B72724A8151V062 technical specifications.
| Capacitance | 5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0612 |
| Clamping Voltage | 350V |
| Energy | 0.03J |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1A |
| Max Varistor Voltage | 180V |
| Min Varistor Voltage | 120V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.