The TDK B72724D0200A062 is a SIDAC with a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is a surface mount device with a package code of 0612. The SIDAC has a maximum surge current of 30A and a minimum varistor voltage of 25V. It is compliant with RoHS regulations and is packaged in cut tape.
TDK B72724D0200A062 technical specifications.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Min Varistor Voltage | 25V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.