CERADIODE SMD TYPE, CASE SIZE 0603
TDK B72724D200A62 technical specifications.
| Capacitance | 56pF |
| Clamping Voltage-Max | 50V |
| Depth | 1.75mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Breakdown Voltage | 25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Working Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.