
1µH general purpose fixed inductor with a 1.2A current rating. Features a ferrite core, axial leaded package, and 10% inductance tolerance. Operates across a -55°C to 125°C temperature range with 160mΩ DC resistance. Unshielded design with tin-plated contacts, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B78108S1102K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78108S1102K000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Current | 1.2A |
| DC Resistance (DCR) | 160mR |
| Diameter | 4mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 205MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1102K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.