
Through-hole fixed inductor featuring a drum core and axial termination. This ferrite core component offers 120µH inductance with a 5% tolerance, rated for 300mA DC current. It exhibits a Q factor of 70 at 796kHz and a DC resistance of 2.4Ω. Designed for automotive applications, it operates within a temperature range of -55°C to 125°C and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B78108S1124J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78108S1124J000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.4R |
| Diameter | 4mm |
| Inductance | 120uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1124J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
