Axial fixed inductor with 180µH inductance and 5% tolerance. Features a ferrite core, 270mA current rating, and 3Ω DC resistance. Operates across a -55°C to 125°C temperature range. Through-hole mounting with axial leads.
Sign in to ask questions about the TDK B78108S1184J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78108S1184J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Current | 270mA |
| DC Resistance (DCR) | 3R |
| Diameter | 4mm |
| Inductance | 180uH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1184J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.