
This ferrite axial inductor features a current rating of 270mA and a DC resistance of 3 ohms. The inductor has a self resonant frequency of 3.9MHz and is available in a tape and reel packaging. It is RoHS compliant and suitable for general applications.
Sign in to ask questions about the TDK B78108S1184J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78108S1184J000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Current | 270mA |
| DC Resistance (DCR) | 3R |
| Inductance | 180uH |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9MHz |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1184J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.