
General purpose, axial-leaded inductor with 22µH inductance and 10% tolerance. Features a ferrite core, 560mA current rating, and 740mΩ DC resistance. Unshielded design with tin-plated contacts, suitable for through-hole mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B78108S1223K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78108S1223K000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 740mR |
| Diameter | 4mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 560mA |
| Military Standard | Not |
| Mount | Through Hole, Axial |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1223K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
