
General purpose fixed inductor featuring 220µH inductance with a 5% tolerance. This axial-leaded component utilizes a ferrite core and offers a rated current of 250mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 3.3Ω. The inductor is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the TDK B78108S1224J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78108S1224J000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 3.3R |
| Diameter | 4mm |
| Inductance | 220uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| Rated Current-Max | 250mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.7MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1224J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
