TDK's B78108S1225K000 is a ferrite inductor with an axial package and a maximum operating temperature of 125°C. It has a self-resonant frequency of 1.1MHz and a Q factor of 40. The inductor is available in a tape and reel packaging with a quantity of 5000 units. It is suitable for use in applications where a high level of inductance is required, such as in power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
TDK B78108S1225K000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Diameter | 4mm |
| Inductance | 2.2mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 9.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Self Resonant Frequency | 1.1MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.