The B78108S1273K009 is a general purpose axial-leaded inductor from TDK with a maximum operating temperature of 125 degrees Celsius. It has a nominal inductance of 10 microhenries and a quality factor of at least 55. The inductor is rated for a maximum current of 0.53 amperes and has a DC resistance of 0.83 ohms. It is designed for use in RF inductor applications and is available in an axial-leaded package with a length of 9.2 millimeters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.2 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.83 |
| Rated Current-Max | 0.53 |
| Self Resonance Frequency | 10 |
| Manufacturer Series | B78108S |
| Quality Factor-Min (at L-nom) | 55 |
| Series | B78108S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |