General purpose axial-leaded inductor featuring 330µH inductance with a 5% tolerance. This ferrite-core component offers a 190mA current rating and a DC resistance of 6.4Ω. Operating across a wide temperature range of -55°C to 125°C, it is RoHS compliant and designed for through-hole mounting.
Sign in to ask questions about the TDK B78108S1334J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78108S1334J000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 190mA |
| DC Current | 190mA |
| DC Resistance (DCR) | 6.4R |
| Diameter | 4mm |
| Inductance | 330uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1334J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
