General purpose inductor featuring 4.7µH inductance with a 10% tolerance. This axial-leaded component utilizes a ferrite core and offers a maximum DC current rating of 820mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 340mΩ. The inductor is RoHS compliant and features tin-plated axial leads.
TDK B78108S1472K000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 820mA |
| DC Current | 820mA |
| DC Resistance (DCR) | 340mR |
| Diameter | 4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1472K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
