
General purpose inductor featuring 4.7mH inductance with a 5% tolerance, designed with a ferrite core and axial leaded packaging. This unshielded component offers a 55mA current rating and a DC resistance of 78 Ohms. Operating across a wide temperature range from -55°C to 125°C, it is RoHS compliant and suitable for various electronic applications.
TDK B78108S1475J000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Current | 55mA |
| DC Resistance (DCR) | 78R |
| Inductance | 4.7mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1475J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.