General purpose axial leaded inductor with 68µH inductance and 5% tolerance. Features a ferrite core, 410mA current rating, and 1.35Ω DC resistance. Operates from -55°C to 125°C with a self-resonant frequency of 6.5MHz. Packaged on tape and reel for through-hole mounting.
TDK B78108S1683J000 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Current | 410mA |
| DC Resistance (DCR) | 1.35R |
| Diameter | 4mm |
| Inductance | 68uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1683J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.