General purpose fixed inductor featuring 680µH inductance with a 5% tolerance. This axial-leaded component utilizes a ferrite core and offers a maximum DC current rating of 150mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 10 Ohms. The inductor is unshielded, RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the TDK B78108S1684J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78108S1684J000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 150mA |
| DC Resistance (DCR) | 10R |
| Diameter | 4mm |
| Inductance | 680uH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Length | 11.5mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9MHz |
| Series | BC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108S1684J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
