This is a general purpose inductor with a nominal inductance of 22uH and a tolerance of 10%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is shielded and has a DC resistance of 3.2. It is designed for RF inductor applications and has a self resonance frequency of 30. The inductor is available in a through-hole package with an axial terminal placement.
Checking distributor stock and pricing after the page loads.
TDK B78108T1223K000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.2 |
| Rated Current-Max | 0.17 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.