Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B78108T3221K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ceramic |
| Current Rating | 990mA |
| DC Current | 990mA |
| DC Resistance (DCR) | 195mR |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 990mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 420MHz |
| Series | MCC |
| Shielding | Unshielded |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 250mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78108T3221K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.