The TDK B78108T3221K009 is a general purpose axial-leaded inductor with a nominal inductance of 0.22uH and a minimum quality factor of 35. It has a maximum rated current of 0.99A and a self-resonance frequency of 420MHz. This inductor is designed for RF applications and is not shielded. It has a DC resistance of 0.195 ohms and is suitable for through-hole mounting. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.195 |
| Rated Current-Max | 0.99 |
| Test Frequency | 1 |
| Self Resonance Frequency | 420 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |