Through-hole fixed inductor featuring a 10µH inductance with a 10% tolerance. This ferrite core RF choke offers a 680mA current rating and a low 490mΩ DC resistance. Designed with a radial package, it operates across a wide temperature range of -55°C to 125°C and boasts a Q factor of 70 at 1MHz. The component has a self-resonant frequency of 35MHz and is supplied on tape and reel.
TDK B78148S1103K000 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Current | 680mA |
| DC Resistance (DCR) | 490mR |
| Diameter | 4mm |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.5mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1103K000 to view detailed technical specifications.
No datasheet is available for this part.