
Through-hole fixed inductor featuring a ferrite drum core, offering 22µH inductance with a 10% tolerance. Rated for 560mA DC current, this unshielded component operates across a wide temperature range of -55°C to +125°C. It boasts a Q factor of 55 at 2.52MHz and a DCR of 740mΩ. The radial package has a 5mm lead pitch and 0.8mm lead diameter, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
TDK B78148S1223K000 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 560mA |
| Diameter | 4mm |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 11.5mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
