Sign in to ask questions about the TDK B78148S1335J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78148S1335J technical specifications.
| Core Material | Ferrite |
| DC Current | 62mA |
| DC Resistance (DCR) | 59.5R |
| Diameter | 4mm |
| Height | 14mm |
| Inductance | 3.3mH |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 9.2mm |
| Max DC Current | 62mA |
| Max Operating Temperature | 40°C |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 59.5R |
| Self Resonant Frequency | 900kHz |
| Series | BC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Weight | 380mg |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1335J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
