
Through-hole fixed inductor featuring a 4.7mH inductance with a 5% tolerance, designed for RF applications. This drum core ferrite inductor offers a Q factor of 35 at 252kHz and a self-resonant frequency of 700kHz. It handles a DC current rating of 55mA with a DC resistance of 78 Ohms. The radial package has a 5mm lead pitch and 0.8mm lead diameter, operating within a -55°C to 125°C temperature range.
Sign in to ask questions about the TDK B78148S1475J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78148S1475J000 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 55A |
| DC Current | 55mA |
| DC Resistance (DCR) | 78R |
| Diameter | 4mm |
| Inductance | 4.7mH |
| Inductance Tolerance | 5% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.5mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | B78108S, B78148S |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Weight | 0.013404oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B78148S1475J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
