TDK's B78148T1823K009 is a general purpose inductor with a nominal inductance of 82uH and a DC resistance of 11.5mOhm. It can handle a maximum current of 0.09A and has a self-resonance frequency of 14MHz. The inductor is designed for RF applications and has a minimum quality factor of 60 at its nominal inductance. It is available in an axial leaded package and can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.2 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 11.5 |
| Rated Current-Max | 0.09 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 14 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |