Current Transformer 1:20 500VAC 0.001Ohm Prim. DCR 0.4Ohm Sec. DCR 80uH Prim. 20000mA Prim. 8 Terminal Gull Wing SMD Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 180.59 |
| Length | 212.85 |
| Manufacturer Series | B78302A |
| Height | 129.03 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |