Telecom Transformer 1:1:1 1Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive
Checking distributor stock and pricing after the page loads.
| Width | 7.7 |
| Length | 9 |
| Number of Functions | 1 |
| Height | 5.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |