General Purpose Inductor, 1000uH, 55%, 3 Element, Ferrite-Core, SMD,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | B78304B |
| RoHS | Compliant |