
The B78304B1032A003 is a 10mH switching converter transformer from TDK with a 1:1.1 turns ratio. It features gull wing lead/base style and is designed for surface mount applications. The transformer operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in cut tape and has a length of 8mm and a depth of 9mm.
Checking distributor stock and pricing after the page loads.
| Depth | 9mm |
| Inductance | 10mH |
| Lead/Base Style | Gull Wing |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B78304B |
| Turns Ratio | 1:1.1 |
| RoHS | Compliant |
