The telecom transformer is a through-hole component with a turns ratio of 1.6:1.6. It operates within a temperature range of -25°C to 85°C. The transformer is packaged in a tray and features PC pin leads. It is compliant with RoHS regulations and suitable for use in general applications.
Sign in to ask questions about the TDK B78386P1116A005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78386P1116A005 technical specifications.
| DC Resistance (DCR) | 5R |
| Depth | 25mm |
| Lead/Base Style | PC Pin |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1.6:1.6 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78386P1116A005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.