Sign in to ask questions about the TDK B78386P1556A005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78386P1556A005 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 15.5 |
| Length | 15.5 |
| Number of Functions | 1 |
| Manufacturer Series | B78386 |
| Height | 12.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B78386P1556A005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.