
This telecom transformer features a DIP package with a 1:1.1 turns ratio. It is designed for through hole mounting and has a DC resistance of 4.8 ohms. The transformer is packaged in a tray and is compliant with RoHS regulations. It is not radiation hardened and has dimensions of 21mm in length and 18.5mm in depth.
TDK B78386P1580A005 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 4.8R |
| Depth | 18.5mm |
| Lead/Base Style | PC Pin |
| Length | 21mm |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78386P1580A005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.