Telecom Transformer 2:2:1:1 1Ohm Prim. DCR 0.4Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 14.8 |
| Length | 15.9 |
| Manufacturer Series | B78421P1486A005 |
| Height | 13.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |