TDK B78421P1579A005 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 14.8 |
| Length | 15.9 |
| Manufacturer Series | B78421 |
| Height | 13.3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B78421P1579A005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.