Sign in to ask questions about the TDK B78421P1649A005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78421P1649A005 technical specifications.
| DC Resistance (DCR) | 3.8R |
| Depth | 15.9mm |
| Lead/Base Style | PC Pin |
| Length | 14.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Turns Ratio | 0.8:0.8 |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B78421P1649A005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.