Automotive-grade telecom transformer featuring a 1:1 turns ratio and 1CT:1CT configuration. This module offers 1.5kV isolation voltage and 1.5kV test voltage, with a low insertion loss of -1dB and return loss of -20dB. Designed with 16 gull wing SMD terminals for efficient mounting, it operates within a 0°C to 70°C temperature range and has an inductance of 350µH. Packaged in tape and reel, this RoHS compliant component measures 12.7mm in length and 9.4mm in depth.
Sign in to ask questions about the TDK B78476A8065A003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B78476A8065A003 technical specifications.
| Package/Case | Module |
| Depth | 9.4mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | -20dB |
| RoHS Compliant | Yes |
| Test Voltage | 1.5kV |
| Turns Ratio | 1:1 |
| Weight | 0.8g |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A8065A003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.