Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B78476A8068A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Inductance | 350uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Return Loss | -18dB |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A8068A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
