Surface mount telecom transformer featuring a 1CT:1CT turns ratio and 16 gull wing terminals. Inductance is 350 microhenries with an isolation voltage of 1.5 kilovolts. Designed for automotive applications, it operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
