
1:1 turns ratio telecom transformer with 350µH inductance, designed for surface mount applications. Features 1.5kV isolation voltage and operates across a temperature range of -40°C to 85°C. This RoHS compliant component is suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B78476A8247A003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B78476A8247A003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
