
The TDK B81122A1103M is a 10nF PP film capacitor rated for 250V with a tolerance of 20%. It features a radial package with through hole mount and is lead free. The capacitor operates within a temperature range of -40°C to 100°C. It is available in bulk packaging with a quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | B81122 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
