This film capacitor from TDK has a capacitance of 0.022uF and a DC rated voltage of 1000V. It is designed for through hole mounting and has a maximum operating temperature of 100 degrees Celsius. The capacitor measures 8.5mm in width, 18mm in length, and 14.5mm in height. It is part of the B81122 series from TDK and has a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 18 |
| Manufacturer Series | B81122 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | B81122(LS 15MM) |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |