TDK B81122A1224M technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Height - Seated (Max) | 0.906inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1040 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | B81122 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 250V |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B81122A1224M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.