TDK's B81122A1273M is a 27nF film capacitor with a voltage rating of 250V and a tolerance of 20%. It features a radial package with a lead pitch of 0.591inch and a lead length of 6mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It meets the flammability rating of UL94 V-0 and is lead free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 0.591inch |
| Length | 0.709inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B81122 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 0.335inch |
| RoHS | Compliant |